-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0032
|
Newark | Suppression Cap, 3300Pf, X1/Y2, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UBAF332V5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
DISTI #
10-ECQ-UBAF332V5-ND
|
DigiKey | CAP FILM 0.0033UF 10% 300VAC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1868 In Stock |
|
$0.2150 / $0.8500 | Buy Now |
DISTI #
ECQ-UBAF332V5
|
Avnet Americas | Safety Capacitor, 3300 pF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF332V5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1807 / $0.2046 | Buy Now |
DISTI #
667-ECQ-UBAF332V5
|
Mouser Electronics | Film Capacitors 300VAC 0.0033uF 10% LS=15mm Crimp 4.5mm RoHS: Compliant | 1938 |
|
$0.1960 / $0.6800 | Buy Now |
DISTI #
72132704
|
RS | Capacitor, Metalized Polypropylene Film,300VAC, 0.0033uF, +-10% ,ECQ-UB Series | Panasonic Electronic Components ECQ-UBAF332V5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3140 / $0.3920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1811 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.0033uF ±10% - 15.3x5.0x11.5mm LS=15.0mm - Crimped - Lead Cut 4.5mm RoHS: Compliant | 0 |
|
$0.1900 / $0.2246 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.0033uF ±10% - 15.3x5.0x11.5mm LS=15.0mm - Crimped - Lead Cut 4.5mm RoHS: Compliant | 0 |
|
$0.1900 / $0.2246 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.3nF 300VAC ±10% 15.3x5x11.5 15MM RADIAL | 0 |
|
$1.1756 / $1.2932 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy