-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0040
|
Newark | Suppression Cap, 0.033Uf, Class X1, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.033µf, Capacitance Tolerance:± 10%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UBAF333V6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2390 | Buy Now |
DISTI #
10-ECQ-UBAF333V6-ND
|
DigiKey | CAP FILM 0.033UF 10% 300VAC RADI Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
993 In Stock |
|
$0.1727 / $0.4700 | Buy Now |
DISTI #
ECQ-UBAF333V6
|
Avnet Americas | Safety Capacitor, 0.033 uF, 300 VAC, ? 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF333V6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2035 / $0.2304 | Buy Now |
DISTI #
667-ECQ-UBAF333V6
|
Mouser Electronics | Film Capacitors 300VAC 0.033uF 10% LS=12.5mm Crmp 4.5mm RoHS: Compliant | 4083 |
|
$0.1990 / $0.6800 | Buy Now |
DISTI #
72132712
|
RS | Capacitor, Metalized Polypropylene Film,300VAC, 0.033uF, +-10% ,ECQ-UB Series | Panasonic Electronic Components ECQ-UBAF333V6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2040 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.033uF ±10% - 18.5x6.0x10.5mm LS=12.5mm - Crimped - Lead Cut 4.5mm RoHS: Compliant | 0 |
|
$0.2144 / $0.3259 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.033uF ±10% - 18.5x6.0x10.5mm LS=12.5mm - Crimped - Lead Cut 4.5mm RoHS: Compliant | 0 |
|
$0.2144 / $0.3259 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 33nF 300VAC ±10% 18.5x6x10.5 12.5MM THT | 0 |
|
$1.3020 / $1.4322 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy