Part Details for ECQ-V1H224JL by Panasonic Electronic Components
Overview of ECQ-V1H224JL by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-V1H224JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8864
|
Newark | Capacitor Polyester Film, 0.22Uf, 50V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):50V, Qualification:-Rohs Compliant: Yes |Panasonic ECQ-V1H224JL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 397 |
|
RFQ | ||
|
Bristol Electronics | 1386 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for ECQ-V1H224JL
ECQ-V1H224JL CAD Models
ECQ-V1H224JL Part Data Attributes
|
ECQ-V1H224JL
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-V1H224JL
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |