Part Details for ECQB1332JF by Panasonic Electronic Components
Overview of ECQB1332JF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1332JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | MKT 100VDC series(Pitch 5mm series), Polyester Film Capacitor RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1332JF
ECQB1332JF CAD Models
ECQB1332JF Part Data Attributes
|
ECQB1332JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1332JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1332JF
This table gives cross-reference parts and alternative options found for ECQB1332JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1332JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0100J3320000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1332JF vs AMZV0100J3320000D220 |
AMZS0100J33200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1332JF vs AMZS0100J33200000200 |
621.0033-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | ECQB1332JF vs 621.0033-5-100 |
5TY2ARB332JAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332JF vs 5TY2ARB332JAF |
6EB2ABB332JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332JF vs 6EB2ABB332JCS050AA |
ECQB1332JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1332JF vs ECQB1332JF4 |
AMZF0100J33200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1332JF vs AMZF0100J33200000050 |
6EB2ABB332JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332JF vs 6EB2ABB332JAG050BA |
6EB2ABB332JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1332JF vs 6EB2ABB332JRN050BA |
AMZV0100J33200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1332JF vs AMZV0100J33200000200 |