Part Details for ECQE10122RJF by Panasonic Electronic Components
Overview of ECQE10122RJF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQE10122RJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10122RJF
|
Avnet Americas | Cap Film 0.0012uF 1000V PET 5% (15.5 X 6 X 16mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECQ-E10122RJF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.3946 / $0.4468 | Buy Now |
Part Details for ECQE10122RJF
ECQE10122RJF CAD Models
ECQE10122RJF Part Data Attributes
|
ECQE10122RJF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10122RJF
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 6124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQE10122RJF
This table gives cross-reference parts and alternative options found for ECQE10122RJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10122RJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10122JFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 6124, RADIAL LEADED | Panasonic Electronic Components | ECQE10122RJF vs ECQE10122JFW |