-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 6130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E10183JF
|
Avnet Americas | Cap Film 0.018uF 1000V PET 5% (15.5 X 7.5 X 13mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10183JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3760 | Buy Now |
DISTI #
ECQ-E10183JF
|
Avnet Americas | Cap Film 0.018uF 1000V PET 5% (15.5 X 7.5 X 13mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10183JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3760 | Buy Now |
DISTI #
ECQE10183JF
|
TME | Capacitor: polyimide, ECQE, 0.018uF, 15.5x7.5x13mm, THT, ±5%, 1kVDC Min Qty: 500 | 0 |
|
$0.2660 | RFQ |
DISTI #
ECQ-E10183JF
|
Avnet Americas | Cap Film 0.018uF 1000V PET 5% (15.5 X 7.5 X 13mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10183JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.3760 | Buy Now |
DISTI #
3337198
|
Farnell | CAP, 0.018UF, 1KV, FILM, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.3145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE10183JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10183JF
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 6130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |