-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7328, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6236
|
Newark | Cap, 2.2Uf, 100V, Film, Radial Rohs Compliant: Yes |Panasonic ECQE1225KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 / $1.2800 | Buy Now |
DISTI #
ECQ-E1225KF
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E1225KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5368 / $0.6078 | Buy Now |
DISTI #
ECQ-E1225KF
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E1225KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5368 / $0.6078 | Buy Now |
DISTI #
ECQE1225KF
|
TME | Capacitor: polyester, 2.2uF, 100VDC, 15mm, ±10%, 18.5x7x15mm, THT Min Qty: 500 | 0 |
|
$0.4460 | RFQ |
DISTI #
ECQ-E1225KF
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E1225KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5368 / $0.6078 | Buy Now |
DISTI #
ECQE1225KF
|
Avnet Abacus | Film Capacitor, 2.2 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE1225KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3295994
|
element14 Asia-Pacific | CAP, 2.2UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6172 / $1.4164 | Buy Now |
DISTI #
3295994
|
Farnell | CAP, 2.2UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$0.5757 / $1.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE1225KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1225KF
Panasonic Electronic Components
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7328, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |