-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12823JF
|
Avnet Americas | Cap Film 0.082uF 1250V PET 5% (31 X 9 X 18.5mm) Radial 27.5mm 105°C Bulk - Bulk (Alt: ECQ-E12823JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5992 / $0.6784 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 1250V, 5% +TOL, 5% -TOL, 0.082UF, THROUGH HOLE MOUNT | 18 |
|
$1.2248 / $1.3313 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 1250V, 5% +TOL, 5% -TOL, 0.082UF, THROUGH HOLE MOUNT (Also Known As: ECQ-E12823JF) | 18 |
|
$1.2248 / $1.3313 | Buy Now |
DISTI #
ECQ-E12823JF
|
Avnet Americas | Cap Film 0.082uF 1250V PET 5% (31 X 9 X 18.5mm) Radial 27.5mm 105°C Bulk - Bulk (Alt: ECQ-E12823JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5992 / $0.6784 | Buy Now |
DISTI #
ECQ-E12823JF
|
Avnet Americas | Cap Film 0.082uF 1250V PET 5% (31 X 9 X 18.5mm) Radial 27.5mm 105°C Bulk - Bulk (Alt: ECQ-E12823JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5992 / $0.6784 | Buy Now |
DISTI #
3337424
|
Farnell | CAP, 0.082UF, 1.25KV, FILM, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.8316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE12823JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12823JF
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |