-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E1A474KF
|
Avnet Americas | Cap Film 0.47uF 125VAC PET 10% (18.5 X 7.5 X 15.3mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECQ-E1A474KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1603 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE1A474KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1A474KF
Panasonic Electronic Components
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECQE1A474KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1A474KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TA2BRB474KCS | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE1A474KF vs 6TA2BRB474KCS |
125MMBA474K17 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECQE1A474KF vs 125MMBA474K17 |
ECQE1A474KFB | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A474KF vs ECQE1A474KFB |
MMDS0125K47400000200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1A474KF vs MMDS0125K47400000200 |
MMDV0125K4740000D200 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1A474KF vs MMDV0125K4740000D200 |
MMDF0125K47400000050 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1A474KF vs MMDF0125K47400000050 |
6TA2BRB474KAF | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE1A474KF vs 6TA2BRB474KAF |
QXR2B474KTPT | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECQE1A474KF vs QXR2B474KTPT |
ECQE1A474KFW | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE1A474KF vs ECQE1A474KFW |
MMDF0125K47400000100 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE1A474KF vs MMDF0125K47400000100 |