-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2273JF9
|
Avnet Americas | Cap Film 0.027uF 250V PET 5% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E2273JF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.0928 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2273JF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2273JF9
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ECQE2273JF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2273JF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2E273J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | ECQE2273JF9 vs MDDSA2E273J |
MMT273J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2273JF9 vs MMT273J250RC |
AMZ273J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2273JF9 vs AMZ273J250RCK |
MMX273J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2273JF9 vs MMX273J250BCK |
MMT273J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2273JF9 vs MMT273J250ACK |
MMX273J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2273JF9 vs MMX273J250BC |
MMX273J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2273JF9 vs MMX273J250AC |
MMT273J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2273JF9 vs MMT273J250AC |
6TL2ERB273JCS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2273JF9 vs 6TL2ERB273JCS |
MMT273J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQE2273JF9 vs MMT273J250BC |