-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 3121, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2823JB
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2823JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
49W1324
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: 49W1324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk | 202 Partner Stock |
|
$0.1610 | Buy Now |
DISTI #
ECQ-E2823JB
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2823JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
49W1324
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: 49W1324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk | 202 Partner Stock |
|
$0.1610 | Buy Now |
DISTI #
ECQE2823JB
|
TME | Capacitor: polyester, 82nF, 250VDC, 5mm, ±5%, 7.9x5.4x8.6mm, THT Min Qty: 2000 | 0 |
|
$0.2010 | RFQ |
DISTI #
ECQ-E2823JB
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-E2823JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0982 / $0.1112 | Buy Now |
DISTI #
49W1324
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (7.9 X 5.4 X 8.6mm) Radial 5mm 105°C Bulk - Bulk (Alt: 49W1324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk | 202 Partner Stock |
|
$0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2823JB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2823JB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 3121, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.6 mm | |
JESD-609 Code | e3 | |
Length | 7.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.4 mm |