ECQE4124JF
Description: Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7320, RADIAL LEADED

Overview of ECQE4124JF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for ECQE4124JF by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECQ-E4124JF
Avnet Americas Film Capacitor, 0.12 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4124JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.2390
  • 2,000 $0.2342
  • 4,000 $0.2309
  • 6,000 $0.2243
  • 8,000 $0.2193
  • 10,000 $0.2152
  • 100,000 $0.2111
$0.2111 / $0.2390 Buy Now
Quest Components   640
  • 1 $0.9240
  • 109 $0.4620
  • 434 $0.3696
$0.3696 / $0.9240 Buy Now
DISTI # ECQE4124JF
TME Capacitor: polyester, 120nF, 400VDC, 15mm, ±5%, 18.5x5x10mm, THT Min Qty: 2000 0
  • 2,000 $0.1440
$0.1440 RFQ
DISTI # ECQE4124JF
Avnet Abacus Film Capacitor, 0.12 uF, 200 V, 400 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQE4124JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECQE4124JF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE4124JF by Panasonic Electronic Components

ECQE4124JF
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
10 mm
JESD-609 Code
e3
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. ECQE4124JF
    Panasonic Electronic Components
    Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7320, RADIAL LEADED
    VS

Related Parts for ECQE4124JF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE4124JF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE4124JF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE4124JF would you like to use for your alert(s)?
  • Please alert me when ECQE4124JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE4124JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE4124JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE4124JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE4124JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE4124JF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: