-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7331, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1600
|
Newark | Capacitor Polyester Film, 0.47Uf, 400Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Qualification:- Rohs Compliant: Yes |Panasonic ECQE4474KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1867 |
|
$0.4840 / $0.8100 | Buy Now |
DISTI #
ECQ-E4474KF
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4474KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 21 |
|
$0.2958 / $0.3349 | Buy Now |
DISTI #
49W1600
|
Avnet Americas | Film Capacitor, 0.47 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W1600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 672 Partner Stock |
|
$0.5410 / $0.8110 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6325 |
|
$0.4753 / $1.8281 | Buy Now |
DISTI #
ECQE4474KF
|
TME | Capacitor: polyester, 470nF, 400VDC, 15mm, ±10%, 18.5x7.8x17mm Min Qty: 500 | 0 |
|
$0.2280 | RFQ |
DISTI #
ECQE4474KF
|
Avnet Abacus | Film Capacitor, 0.47 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE4474KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE4474KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE4474KF
Panasonic Electronic Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7331, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.8 mm |