-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 3918, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQE6122JF3
|
TME | Capacitor: polyimide, ECQE, 0.0012uF, 10x4.5x15mm, THT, ±5%, 5mm Min Qty: 1000 | 0 |
|
$0.1310 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6122JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6122JF3
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 3918, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for ECQE6122JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6122JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE6122RJF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 3918, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE6122JF3 vs ECQE6122RJF |