There are no models available for this part yet.
Overview of ECQU2A183KL by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for ECQU2A183KL by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 880 |
|
$0.2896 / $0.7240 | Buy Now |
CAD Models for ECQU2A183KL by Panasonic Electronic Components
Part Data Attributes for ECQU2A183KL by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
SAFTEY CLASS: X2
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11.5 mm
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
275 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for ECQU2A183KL
This table gives cross-reference parts and alternative options found for ECQU2A183KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQU2A183KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQU2A183KLA | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5920, RADIAL LEADED | Panasonic Electronic Components | ECQU2A183KL vs ECQU2A183KLA |