Part Details for ECQU2A185ML by Panasonic Electronic Components
Overview of ECQU2A185ML by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQU2A185ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQU2A185ML
|
Avnet Abacus | Safety Capacitor, 1.8 uF, 275 VAC, � 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: ECQU2A185ML) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQU2A185ML
ECQU2A185ML CAD Models
ECQU2A185ML Part Data Attributes:
|
ECQU2A185ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A185ML
Panasonic Electronic Components
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.5 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for ECQU2A185ML
This table gives cross-reference parts and alternative options found for ECQU2A185ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQU2A185ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEXY2A185M | CAPACITOR, METALLIZED FILM, POLYESTER, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECQU2A185ML vs MEXY2A185M |