-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0265
|
Newark | Cap, Sup, X2, Pp, 0.33Uf, 275V, Rad, Capacitance:0.33µf, Suppression Class:X2, Product Range:Ecqua Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Panasonic ECQUAAF334TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1330 |
|
$1.2200 / $1.6000 | Buy Now |
DISTI #
ECQ-UAAF334TA
|
Avnet Americas | Safety Capacitor, 0.33 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF334TA) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2748 / $0.3112 | Buy Now |
DISTI #
ECQUAAF334TA
|
TME | Capacitor: polypropylene, ECQUA, 0.33uF, 17.5x16x9mm, THT, ±10% Min Qty: 800 | 0 |
|
$1.2400 | RFQ |
DISTI #
ECQUAAF334TA
|
Avnet Abacus | (Alt: ECQUAAF334TA) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF334TA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF334TA
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | AEC-Q200, CSA; DEMKO; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ECQUAAF334TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF334TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQUAAF334KA | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 6935, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQUAAF334TA vs ECQUAAF334KA |