Part Details for ECQUAAF335SA by Panasonic Electronic Components
Overview of ECQUAAF335SA by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQUAAF335SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-UAAF335SA
|
Avnet Americas | Safety Capacitor, 3.3 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF335SA) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.9929 / $1.1242 | Buy Now |
DISTI #
ECQ-UAAF335SA
|
Avnet Americas | Safety Capacitor, 3.3 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF335SA) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.9929 / $1.1242 | Buy Now |
DISTI #
ECQUAAF335SA
|
TME | Capacitor: polypropylene, ECQUA, 3.3uF, 31x29x19mm, THT, ±20% Min Qty: 300 | 0 |
|
$4.4000 | RFQ |