-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6254
|
Newark | Suppression Cap, 0.47Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF474KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1215 |
|
$0.3860 / $0.8610 | Buy Now |
DISTI #
ECQ-UAAF474KA
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF474KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2436 / $0.2758 | Buy Now |
DISTI #
70484164
|
RS | ECQUA 470nF Polypropylene Film Capacitor 275 V ac +/-10%, Through Hole | Panasonic Electronic Components ECQUAAF474KA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
DISTI #
ECQ-UAAF474KA
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF474KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2436 / $0.2758 | Buy Now |
DISTI #
ECQUAAF474KA
|
TME | Capacitor: polypropylene, ECQUA, 0.47uF, 26x15x8.5mm, THT, ±10% Min Qty: 800 | 0 |
|
$1.0300 | RFQ |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount RoHS: Compliant | Europe - 1800 |
|
RFQ | |
DISTI #
ECQUAAF474KA
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUAAF474KA) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF474KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF474KA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |