-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0271
|
Newark | Cap, Sup, X2, Pp, 0.47Uf, 275V, Rad, Capacitance:0.47Μf, Suppression Class:X2, Product Range:Ecqua Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Panasonic ECQUAAF474SA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4430 / $0.9780 | Buy Now |
DISTI #
ECQ-UAAF474SA
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF474SA) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2772 / $0.3139 | Buy Now |
DISTI #
ECQUAAF474SA
|
TME | Capacitor: polypropylene, ECQUA, 0.47uF, 8.5x15.5x26mm, ±20% Min Qty: 800 | 0 |
|
$0.3320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF474SA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF474SA
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | AEC-Q200, CSA; DEMKO; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |