ECQUBAF224M
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of ECQUBAF224M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ECQUBAF224M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH0015
Newark Suppression Cap, 0.22Uf, Class X1, 300V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQUBAF224M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1437
  • 1 $1.9700
  • 10 $1.8500
  • 25 $1.7700
  • 50 $1.7000
  • 100 $1.6100
  • 500 $1.5500
$1.5500 / $1.9700 Buy Now
DISTI # 92AH0015
Avnet Americas Safety Capacitor, 0.22 uF, 300 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 92AH0015) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk 67 Partner Stock
  • 1 $1.9700
  • 10 $1.8500
  • 25 $1.7700
  • 50 $1.7000
  • 100 $1.6100
$1.6100 / $1.9700 Buy Now
DISTI # ECQ-UBAF224M
Avnet Americas Safety Capacitor, 0.22 uF, 300 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF224M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3836
  • 2,000 $0.3759
  • 3,000 $0.3706
  • 5,000 $0.3600
  • 10,000 $0.3520
  • 50,000 $0.3454
  • 100,000 $0.3388
$0.3388 / $0.3836 Buy Now
DISTI # ECQUBAF224M
Avnet Abacus Safety Capacitor, 0.22 uF, 300 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUBAF224M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECQUBAF224M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQUBAF224M by Panasonic Electronic Components

ECQUBAF224M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
20 mm
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Reference Standard
CAN; CSA; DEMKO; EN; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. ECQUBAF224M
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQUBAF224M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQUBAF224M by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQUBAF224M would you like to use for your alert(s)?
  • Please alert me when ECQUBAF224M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQUBAF224M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQUBAF224M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQUBAF224M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQUBAF224M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQUBAF224M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: