-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2916, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Capacitor, Metalized Plastic, 100nf, 50V, 5±% (Also Known As: ECQ-V1H104JL) | 422 |
|
$0.5200 / $1.3000 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 100nf, 50V, 5±% | 422 |
|
$0.5200 / $1.3000 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 100nf, 50V, 5±% (Also Known As: ECQ-V1H104JL) | 2081 |
|
$1.4880 / $3.9680 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 100nf, 50V, 5±% | 2081 |
|
$1.4880 / $3.9680 | Buy Now |
DISTI #
ECQV1H104JL
|
Avnet Abacus | Film Capacitor, 0.1 uF, 50 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQV1H104JL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Designed for application where high density insertion of components is required. | 1140 |
|
RFQ | |
DISTI #
1744828
|
Farnell | CAP, 0.1F, 50V, 5%, PET, THROUGH HOLE RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.0285 / $0.0418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQV1H104JL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H104JL
Panasonic Electronic Components
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2916, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |