Part Details for ECQV1H683JL by Panasonic Electronic Components
Overview of ECQV1H683JL by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ECQV1H683JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Plastic, 68nf, 50V, 5±% | 444 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 68nf, 50V, 5±% (Also Known As: ECQ-V1H683JL) | 444 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 68nf, 50V, 5±% (Also Known As: ECQ-V1H683JL) | 5 |
|
$0.4290 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 68nf, 50V, 5±% | 5 |
|
$0.4290 | Buy Now |
DISTI #
ECQV1H683JL
|
Avnet Abacus | Cap Film 0.068uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105�C Bulk (Alt: ECQV1H683JL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQV1H683JL
ECQV1H683JL CAD Models
ECQV1H683JL Part Data Attributes
|
ECQV1H683JL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H683JL
Panasonic Electronic Components
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2912, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |