Part Details for ECQV1H683JL3 by Panasonic Electronic Components
Overview of ECQV1H683JL3 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ECQV1H683JL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Mylar, 68nf, 50V, 5±% (Also Known As: ECQ-V1H683JL3) | 12732 |
|
$0.1650 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 68nf, 50V, 5±% | 12732 |
|
$0.1650 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 68nf, 50V, 5±% (Also Known As: ECQ-V1H683JL3) | 1421 |
|
$0.0576 / $0.1280 | Buy Now |
|
Quest Components | Capacitor, Mylar, 68nf, 50V, 5±% | 1421 |
|
$0.0576 / $0.1280 | Buy Now |
DISTI #
ECQV1H683JL3
|
Avnet Abacus | Film Capacitor, 0.068 uF, 50 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQV1H683JL3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQV1H683JL3
ECQV1H683JL3 CAD Models
ECQV1H683JL3 Part Data Attributes
|
ECQV1H683JL3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H683JL3
Panasonic Electronic Components
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2912, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECQ-V(L) | |
Size Code | 2912 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |