Part Details for ECR471M50AT2 by Hitano Enterprise Corp
Overview of ECR471M50AT2 by Hitano Enterprise Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECR471M50AT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor RoHS: Compliant | Europe - 2400 |
|
RFQ |
Part Details for ECR471M50AT2
ECR471M50AT2 CAD Models
ECR471M50AT2 Part Data Attributes
|
ECR471M50AT2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ECR471M50AT2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |