Part Details for ECS-.320-12.5-13X by ECS
Overview of ECS-.320-12.5-13X by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.320-12.5-13X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918278
|
Verical | Crystal 0.032MHz ±30ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.0833 | Buy Now |
DISTI #
61897470
|
Verical | Crystal 0.032MHz ±30ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2218 | Americas - 1714 |
|
$0.8725 | Buy Now |
|
New Advantage Corporation | ECS-31X Series 32 kHz �30 ppm 12.5 pF -10 to +60 �C Through Hole Radial Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0900 / $1.1600 | Buy Now |