Filter Your Search
1 - 1 of 1 results
|
ECS-.320-12.5-13X
ECS International Inc
|
$0.5954 | Yes | Active | 32 kHz | 30 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 30 kΩ | 12.5 pF | D6.2XH2.1 (mm)/D0.244XH0.083 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | D6.2XH2.1 (mm)/D0.244XH0.083 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ECS |