Part Details for ECS-.327-12.5-34QCS-TR by ECS
Overview of ECS-.327-12.5-34QCS-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-34QCS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918309
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 816000 |
|
$0.4706 / $0.6667 | Buy Now |
DISTI #
67514735
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD T/R Min Qty: 500 Package Multiple: 500 | Americas - 6000 |
|
$0.7024 / $0.8836 | Buy Now |
DISTI #
71288829
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 6000 |
|
$0.5406 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.6667 / $0.7143 | Buy Now |