Filter Your Search
1 - 4 of 4 results
|
ECS-.327-12.5-34QCS-TR
ECS International Inc
|
$0.5767 | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.10 | ECS | ||
|
ECS-.327-12.5-34Q-C-S-TR
ECS International Inc
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
ECS-.327-12.5-34QCS-TR9
ECS International Inc
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | ECS | |||||
|
ECS-.327-12.5-34Q-CS-TR
ECS International Inc
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.04 % | 3 PPM/FIRST YEAR | 70 kΩ | 12.5 pF | 3.2mm x 1.5mm x 0.9mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 100 nW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 1.5mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.10 |