-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8449
|
Newark | Crystal, 10Mhz, 18Pf, 3.2Mm X 5Mm Rohs Compliant: Yes |Ecs Inc International ECS-100-18-30-JGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 665 |
|
$0.5320 / $0.7700 | Buy Now |
DISTI #
XC3127CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17666 In Stock |
|
$0.3839 / $0.7400 | Buy Now |
DISTI #
ECS-100-18-30-JGN-
|
Avnet Americas | Crystal 10MHz 18pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-100-18-30-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
DISTI #
520-100-18-30-JGNT
|
Mouser Electronics | Crystals 10MHz 18pF ESR 80 -40C +85C RoHS: Compliant | 1561 |
|
$0.3840 / $0.7400 | Buy Now |
DISTI #
V36:1790_23519862
|
Arrow Electronics | Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2345 | Americas - 1000 |
|
$0.3832 / $0.4108 | Buy Now |
DISTI #
V72:2272_23519862
|
Arrow Electronics | Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 23 |
|
$0.4149 / $0.5537 | Buy Now |
|
Future Electronics | ECX-53 Series 10 MHz ±20 ppm 18 pf 80 Ohm Smd Crtystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | 10 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C RoHS: Compliant |
3000 In Stock |
|
$0.3745 / $0.4182 | Buy Now |
DISTI #
ECS-100-18-30-JGN-
|
Avnet Americas | Crystal 10MHz 18pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-100-18-30-JGN-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 | Buy Now |
|
Master Electronics | 10 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C RoHS: Compliant |
3000 In Stock |
|
$0.3745 / $0.4182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-100-18-30-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-18-30-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-100-18-30-JGN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-100-18-30-JGN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10.000MHZMJ/20/30/-10+60/18PF/ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Euroquartz Ltd | ECS-100-18-30-JGN-TR vs 10.000MHZMJ/20/30/-10+60/18PF/ |
10.000MHZMJ/20/30/-20+70/18PF/ | Parallel - Fundamental Quartz Crystal, 10MHz Nom, SMD, 4 PIN | Euroquartz Ltd | ECS-100-18-30-JGN-TR vs 10.000MHZMJ/20/30/-20+70/18PF/ |