Part Details for ECS-100AX-240 by ECS International Inc
Overview of ECS-100AX-240 by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-100AX-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-100AX-240-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9408 / $3.3400 | Buy Now |
DISTI #
520-TCF2400-X
|
Mouser Electronics | Standard Clock Oscillators DIP-14 5V 24MHz RoHS: Compliant | 994 |
|
$1.9700 / $3.1500 | Buy Now |
Part Details for ECS-100AX-240
ECS-100AX-240 CAD Models
ECS-100AX-240 Part Data Attributes
|
ECS-100AX-240
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100AX-240
ECS International Inc
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Output Low Current-Max | 20 mA | |
Physical Dimension | 20.86mmx13.2mmx5.88mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for ECS-100AX-240
This table gives cross-reference parts and alternative options found for ECS-100AX-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-100AX-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSETPDL-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSETPDL-24.000M-G |
EP1100PDL-24.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100PDL-24.000MHZ-CLXXX |
EP1100HSTSL-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSTSL-24.000M-G |
EP1100HSTSL-24.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSTSL-24.000M-CLXXX |
EP1100ETTSL-24.000MHZ | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULL WING, DIP-14/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100ETTSL-24.000MHZ |
EP1100HSTSL-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSTSL-24.000M-G2 |
EP1100ETTSL-24.000MHZ-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100ETTSL-24.000MHZ-CLXXX |
TCO-711A-24.000MHZ | TTL Output Clock Oscillator, 24MHz Nom, HERMETIC SEALED, METAL, DIP-14/4 | Seiko Epson Corporation | ECS-100AX-240 vs TCO-711A-24.000MHZ |
EP1100HSPDL-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSPDL-24.000M-G |
EP1100HSETTSL-24.000M-CLXXX | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, TTL OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | ECS-100AX-240 vs EP1100HSETTSL-24.000M-CLXXX |