-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 19.2MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1937CT-ND
|
DigiKey | XTAL OSC XO 19.2000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
844 In Stock |
|
$0.9099 / $1.5700 | Buy Now |
DISTI #
ECS-1633-192-BN-TR
|
Avnet Americas | Clock Oscillator 19.2MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-1633-192-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7203 / $1.0187 | Buy Now |
DISTI #
520-ECS-1633-192-BNT
|
Mouser Electronics | Standard Clock Oscillators 19MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 1089 |
|
$0.9440 / $1.5700 | Buy Now |
|
Future Electronics | ECS-1633 Series 19.2 MHz 2 x 1.6 mm 3.4 V ±50 ppm SMT CMOS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8670 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 19.2MHz CMOS - 3.3V - ±50ppm -40°C to 85°C - 6mA - SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.7870 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-1633-192-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-1633-192-BN-TR
ECS International Inc
OSC XO 19.2MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |