Part Details for ECS-1633-270-BN-TR by ECS International Inc
Overview of ECS-1633-270-BN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-1633-270-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1933CT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$0.9570 / $1.7200 | Buy Now |
DISTI #
ECS-1633-270-BN-TR
|
Avnet Americas | Clock Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-1633-270-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8212 | Buy Now |
DISTI #
520-ECS-1633-270-BNT
|
Mouser Electronics | Standard Clock Oscillators 27MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 159 |
|
$0.9570 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 27.000MHz CMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 100 Factory Stock |
|
$0.7050 / $1.0890 | Buy Now |
|
Master Electronics | Crystal Oscillator - 27.000MHz CMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 100 Factory Stock |
|
$0.7050 / $1.0890 | Buy Now |
Part Details for ECS-1633-270-BN-TR
ECS-1633-270-BN-TR CAD Models
ECS-1633-270-BN-TR Part Data Attributes
|
ECS-1633-270-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-1633-270-BN-TR
ECS International Inc
OSC XO 27.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ECS-1633-270-BN-TR
This table gives cross-reference parts and alternative options found for ECS-1633-270-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-1633-270-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC2016K27.1200C1GE00 | CMOS Output Clock Oscillator, 27.12MHz Nom, | KYOCERA Corporation | ECS-1633-270-BN-TR vs KC2016K27.1200C1GE00 |
VMEM5Q-B3D27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ECS-1633-270-BN-TR vs VMEM5Q-B3D27M000 |
ASE-27.000MHZ-L-C | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | ECS-1633-270-BN-TR vs ASE-27.000MHZ-L-C |
KC3225A27.0000C30E00 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | ECS-1633-270-BN-TR vs KC3225A27.0000C30E00 |
VCC1-B3D-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | ECS-1633-270-BN-TR vs VCC1-B3D-27M0000000 |
VMEM5Q-B3B27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | ECS-1633-270-BN-TR vs VMEM5Q-B3B27M000 |
KC3225A27.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | ECS-1633-270-BN-TR vs KC3225A27.0000C30E00 |