Part Details for ECS-200-8-37CKM by ECS International Inc
Overview of ECS-200-8-37CKM by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-200-8-37CKM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1542CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 8PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
ECS-200-8-37CKM
|
Avnet Americas | Crystal 20MHz 8pF 4-Pin CSMD - Tape and Reel (Alt: ECS-200-8-37CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
520-200-8-37CKM
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 8PF SMD,ECX-1637,+/-10ppm,+/-10ppm,8pF,100 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) RoHS: Compliant | 133 |
|
$0.5390 / $1.0300 | Buy Now |
DISTI #
V72:2272_17722830
|
Arrow Electronics | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 989 |
|
$0.5369 / $0.5917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
|
Onlinecomponents.com | Crystal - 20.0000MHz ±10ppm - 8pF - 100 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.081" x 0.065" (2.05mm x 1.65mm) RoHS: Compliant | 0 |
|
$0.4660 / $0.6069 | Buy Now |
DISTI #
ECS-200-8-37CKM
|
Avnet Americas | Crystal 20MHz 8pF 4-Pin CSMD - Tape and Reel (Alt: ECS-200-8-37CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 | Buy Now |