Filter Your Search
1 - 3 of 3 results
|
ECS-200-8-37-C-K-M-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
ECS-200-8-37-CKM-TR
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
ECS-200-8-37CKM-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | ECX-1637 | e4 | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS |