Part Details for ECS-2016MV-500-BN-TR3 by ECS International Inc
Overview of ECS-2016MV-500-BN-TR3 by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-2016MV-500-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2016MV-500-BN-TR3CT-ND
|
DigiKey | OSC XO 50MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3411 In Stock |
|
$0.9545 / $1.5900 | Buy Now |
DISTI #
ECS-2016MV-500-BN-
|
Avnet Americas | SMD Crystal Oscillator 50MHz 1.6V to 3.6V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2016MV-500-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0850 | Buy Now |
DISTI #
520-2016MV-500-BNTR3
|
Mouser Electronics | Standard Clock Oscillators 50.000MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, +/-50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 8.0mA RoHS: Compliant | 655 |
|
$0.9540 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Oscillator - 50MHz - CMOS - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4-SMD - 2.0x1.6mm - RoHS - 8.0mA RoHS: Compliant | 0 |
|
$0.8680 / $1.1130 | Buy Now |
DISTI #
ECS-2016MV-500-BN-
|
Avnet Americas | SMD Crystal Oscillator 50MHz 1.6V to 3.6V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2016MV-500-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0850 | Buy Now |
DISTI #
4076509
|
Farnell | OSCILLATOR, 50MHZ, HCMOS, SMD, 2 X 1.6MM RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.9902 | Buy Now |
Part Details for ECS-2016MV-500-BN-TR3
ECS-2016MV-500-BN-TR3 CAD Models
ECS-2016MV-500-BN-TR3 Part Data Attributes:
|
ECS-2016MV-500-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2016MV-500-BN-TR3
ECS International Inc
CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2mm x 1.6mm x 0.85mm | |
Rise Time-Max | 6.5 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD |