There are no models available for this part yet.
Overview of ECS-2033-130-AU by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-2033-130-AU by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1855CT-ND
|
DigiKey | XTAL OSC XO 13.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
842 In Stock |
|
$1.3420 / $2.3600 | Buy Now | |
DISTI #
ECS-2033-130-AU
|
Avnet Americas | Clock Oscillator 13MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-130-AU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1731 | Buy Now | |
DISTI #
520-2033-130-AU
|
Mouser Electronics | Standard Clock Oscillators 13.000 MHZ 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 471 |
|
$1.2300 / $2.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now | ||
Onlinecomponents.com | Crystal Oscillator - 13.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 7mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.8550 / $1.4140 | Buy Now | ||
Master Electronics | Crystal Oscillator - 13.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 7mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 1000 Factory Stock |
|
$0.8550 / $1.4140 | Buy Now |
CAD Models for ECS-2033-130-AU by ECS International Inc
Part Data Attributes for ECS-2033-130-AU by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
LCC4,.08X.1,63/47
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ECS
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
75 MHz
|
Operating Frequency-Min
|
0.75 MHz
|
Operating Frequency-Nom
|
13 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC4,.08X.1,63/47
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Related Parts for ECS-2033-130-AU
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors