Part Details for ECS-2033-160-AU by ECS International Inc
Overview of ECS-2033-160-AU by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-160-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1858CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$1.0814 / $2.2500 | Buy Now |
DISTI #
ECS-2033-160-AU
|
Avnet Americas | Clock Oscillator 16MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-160-AU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8526 / $1.4553 | Buy Now |
DISTI #
520-2033-160-AU
|
Mouser Electronics | Standard Clock Oscillators 16.000MHZ 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 1841 |
|
$1.0800 / $1.7600 | Buy Now |
|
Future Electronics | ECS-2033,OSC XO 16.000MHZ CMOS SMD,3.3V,100ppm,-55C 125C,7mA,Surface Mount,0.09 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 7mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.8660 / $1.4350 | Buy Now |
DISTI #
ECS-2033-160-AU
|
Avnet Abacus | OSCILLATOR (Alt: ECS-2033-160-AU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2033-160-AU
ECS-2033-160-AU CAD Models
ECS-2033-160-AU Part Data Attributes
|
ECS-2033-160-AU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2033-160-AU
ECS International Inc
CMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 16MHz Nom, ROHS COMPLIANT, SUBMINIATURE, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |