Part Details for ECS-2033-250-AU by ECS International Inc
Overview of ECS-2033-250-AU by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2033-250-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1861CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
222 In Stock |
|
$1.3499 / $2.2500 | Buy Now |
DISTI #
ECS-2033-250-AU
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-250-AU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
520-2033-250-AU
|
Mouser Electronics | Standard Clock Oscillators 25.000MHZ 3.3Volt 100 ppm -55C +125C RoHS: Compliant | 1263 |
|
$1.3200 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 25.000MHz - HCMOS - 3.3V - ±100ppm -55°C to 125°C - 13mA - SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.8660 / $1.4350 | Buy Now |
DISTI #
ECS-2033-250-AU
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2033-250-AU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5345 | Buy Now |
DISTI #
4076548
|
Farnell | OSCILLATOR, 25MHZ, CMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.3601 | Buy Now |
Part Details for ECS-2033-250-AU
ECS-2033-250-AU CAD Models
ECS-2033-250-AU Part Data Attributes:
|
ECS-2033-250-AU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2033-250-AU
ECS International Inc
CMOS Output Clock Oscillator, 0.75MHz Min, 75MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | LCC4,.08X.1,63/47 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |