Part Details for ECS-2100A-012.2 by ECS International Inc
Overview of ECS-2100A-012.2 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2100A-012.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC230-ND
|
DigiKey | XTAL OSC XO 1.2288MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Tube |
2222 In Stock |
|
$1.8125 / $2.2100 | Buy Now |
DISTI #
ECS-2100A-012.2
|
Avnet Americas | TH Clock Oscillator 1.22MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100A-012.2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-ECS-2100A-012.2
|
Mouser Electronics | Standard Clock Oscillators OSC XO 1.2288MHZ HCMOS TTL RoHS: Not Compliant | 947 |
|
$2.0300 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 1.2288MHz - HCMOS/TTL - 5V - ±100ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) | 0 |
|
$1.8000 / $3.7700 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
ECS-2100A-012.2
|
Avnet Americas | TH Clock Oscillator 1.22MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100A-012.2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
ECS-2100A-012.2
|
Avnet Americas | TH Clock Oscillator 1.22MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100A-012.2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
ECS-2100A-012.2
|
Avnet Asia | TH Clock Oscillator 1.22MHz 5V 50pF 4-Pin DIP (Alt: ECS-2100A-012.2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.7059 / $1.9079 | Buy Now |
Part Details for ECS-2100A-012.2
ECS-2100A-012.2 CAD Models
ECS-2100A-012.2 Part Data Attributes
|
ECS-2100A-012.2
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2100A-012.2
ECS International Inc
OSCILLATOR 1.2288MHZ 1/2 SZ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.22 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |