Part Details for ECS-2100AX-098.3 by ECS International Inc
Overview of ECS-2100AX-098.3 by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2100AX-098.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1161-ND
|
DigiKey | XTAL OSC XO 9.8304MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1361 In Stock |
|
$1.8944 / $3.1300 | Buy Now |
DISTI #
ECS-2100AX-098.3
|
Avnet Americas | TH Crystal Oscillator 9.8304MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-098.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-2100AX-098.3
|
Mouser Electronics | Standard Clock Oscillators ECS-2100X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V,+/-100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Tube RoHS: Compliant | 0 |
|
$1.9500 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 9.8304MHZ - HCMOS/TTL - 5V - ±100ppm - 0°C to 70°C - Through Hole - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
ECS-2100AX-098.3
|
Avnet Americas | TH Crystal Oscillator 9.8304MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-098.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
ECS-2100AX-098.3
|
Avnet Americas | TH Crystal Oscillator 9.8304MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-098.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ECS-2100AX-098.3
ECS-2100AX-098.3 CAD Models
ECS-2100AX-098.3 Part Data Attributes
|
ECS-2100AX-098.3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2100AX-098.3
ECS International Inc
OSC 9.8304 MHZ 5.0V 1/2 SIZE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 9.83 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |