-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSCILLATOR 20.000MHZ 1/2 SIZE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X964-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Tube |
4040 In Stock |
|
$1.9039 / $3.1500 | Buy Now |
DISTI #
ECS-2100AX-200
|
Avnet Americas | TH Crystal Oscillator 20MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-200) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 27 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-TCH2000-X
|
Mouser Electronics | Standard Clock Oscillators DIP-8 5V 20MHz RoHS: Compliant | 906 |
|
$1.9600 / $3.1500 | Buy Now |
|
Future Electronics | ECS-2100 Series 5 V 20 MHz ±100 ppm 8 Pin DIP Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 20.000MHZ - HCMOS/TTL - 5V - ±100ppm - 0°C to 70°C - Through Hole - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
ECS-2100AX-200
|
Avnet Americas | TH Crystal Oscillator 20MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-200) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 27 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
ECS-2100AX-200
|
Avnet Americas | TH Crystal Oscillator 20MHz 5V 50pF 4-Pin DIP - Rail/Tube (Alt: ECS-2100AX-200) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 27 |
|
$1.7726 / $2.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2100AX-200
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2100AX-200
ECS International Inc
OSCILLATOR 20.000MHZ 1/2 SIZE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |