There are no models available for this part yet.
Overview of ECS-21K-15A by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-21K-15A by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X709-ND
|
DigiKey | MONO XTAL 21.4MHZ 2P 1.5DB TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6250 / $3.3200 | Buy Now | |
DISTI #
ECS-21K-15A
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 1.5KOhm -20 to 70°C 3-Pin UM-1 - Bulk (Alt: ECS-21K-15A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5405 | Buy Now | |
DISTI #
520-21K-15A
|
Mouser Electronics | Crystals 21.4 MHZ 15 KHZ BANDWIDTH 2 POLE MCF UM-1 RoHS: Compliant | 34 |
|
$0.6940 / $1.5600 | Buy Now | |
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.6300 / $1.7400 | Buy Now | ||
Onlinecomponents.com | Crystal Filter - 21.4 MHz - 15kHz Bandwidth - 2 Pole - UM-1 RoHS: Compliant | 613 Factory Stock |
|
$0.5800 / $2.0200 | Buy Now | ||
Master Electronics | Crystal Filter - 21.4 MHz - 15kHz Bandwidth - 2 Pole - UM-1 RoHS: Compliant | 613 Factory Stock |
|
$0.5800 / $2.0200 | Buy Now |