Part Details for ECS-21K-30B by ECS International Inc
Overview of ECS-21K-30B by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-21K-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X712-ND
|
DigiKey | MONO XTAL 21.4MHZ 4P 2PC 2DB TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
220 In Stock |
|
$1.8938 / $3.7100 | Buy Now |
DISTI #
ECS-21K-30B
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 1.8KOhm -20 to 70°C 3-Pin UM-1 x 2 - Bulk (Alt: ECS-21K-30B) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0286 / $2.3250 | Buy Now |
DISTI #
520-21K-30B
|
Mouser Electronics | Crystals 50KHz 4P MONO FILTER RoHS: Not Compliant | 62 |
|
$2.1500 / $3.4000 | Buy Now |
DISTI #
V36:1790_17730054
|
Arrow Electronics | Crystal Filter Monolithic 21.4MHz 2dB 1800Ohm//0.5pF Thru-Hole 6Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 | Americas - 100 |
|
$1.8300 / $3.0740 | Buy Now |
DISTI #
V99:2348_17730054
|
Arrow Electronics | Crystal Filter Monolithic 21.4MHz 2dB 1800Ohm//0.5pF Thru-Hole 6Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1915 | Americas - 2 |
|
$2.0140 / $2.5550 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 21.4 MHz - 30kHz Bandwidth - 4 Pole - UM-1 Pkg x 2 RoHS: Compliant | 0 |
|
$1.7900 / $2.5500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
ECS-21K-30B
|
Avnet Abacus | (Alt: ECS-21K-30B) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |