Part Details for ECS-21K-7.5B by ECS International Inc
Overview of ECS-21K-7.5B by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-21K-7.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X708-ND
|
DigiKey | MONO XTAL 21.4MHZ 4P 2PC 2.5DB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
99 In Stock |
|
$4.1360 / $7.3200 | Buy Now |
DISTI #
ECS-21K-7.5B
|
Avnet Americas | Monolithic Crystal Filter 21.4MHz 850Ohm -20 to 70°C 3-Pin UM-1 x 2 - Bulk (Alt: ECS-21K-7.5B) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6170 / $4.8825 | Buy Now |
DISTI #
520-21K7.5B
|
Mouser Electronics | Crystals 21.4MHz 3P MONOLITH CRYSTAL FILTER RoHS: Not Compliant | 58 |
|
$4.5000 / $6.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 21.4 MHz - 7.5kHz Bandwidth - 4 Pole RoHS: Compliant | 0 |
|
$1.3900 / $4.9000 | Buy Now |