Part Details for ECS-2200B-100 by ECS International Inc
Overview of ECS-2200B-100 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2200B-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC267-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2513 In Stock |
|
$1.9039 / $3.1500 | Buy Now |
DISTI #
ECS-2200B-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 8-Pin DIP - Rail/Tube (Alt: ECS-2200B-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-2200B-100
|
Mouser Electronics | Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN ECS-2200 XO (Standard) 10MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) RoHS: Compliant | 1353 |
|
$2.0200 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 10.000MHz - HCMOS/TTL - 5V - ±50ppm 0°C to 70°C - 25mA - Thru Hole 4 Leads - 0.520"L x 0.520"W x 0.213"H (13.20 x 13.20 x 5.40mm) | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
ECS-2200B-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 8-Pin DIP - Rail/Tube (Alt: ECS-2200B-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.7726 / $2.0663 | Buy Now |