Part Details for ECS-2333-300-BN-TR by ECS International Inc
Overview of ECS-2333-300-BN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-2333-300-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1944CT-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2803 In Stock |
|
$0.7241 / $1.2900 | Buy Now |
DISTI #
ECS-2333-300-BN-TR
|
Avnet Americas | Clock Oscillator 30MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2333-300-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5925 | Buy Now |
DISTI #
520-ECS-2333-300-BNT
|
Mouser Electronics | Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 1035 |
|
$0.6560 / $1.0000 | Buy Now |
|
Future Electronics | XTAL OSC XO 30.0000MHZ HCMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 30.000MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 13mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.4660 / $0.7586 | Buy Now |
DISTI #
ECS-2333-300-BN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-2333-300-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 30.000MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 13mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$0.4660 / $0.7586 | Buy Now |
Part Details for ECS-2333-300-BN-TR
ECS-2333-300-BN-TR CAD Models
ECS-2333-300-BN-TR Part Data Attributes
|
ECS-2333-300-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2333-300-BN-TR
ECS International Inc
OSC XO 30.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |