Part Details for ECS-2520MV-200-CM-TR by ECS International Inc
Overview of ECS-2520MV-200-CM-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-2520MV-200-CM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MV-200-CM-TRCT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
DISTI #
ECS-2520MV-200-CM-
|
Avnet Americas | Crystal Oscillator 20MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MV-200-CM-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-2520MV-200-CM-TR
|
Mouser Electronics | Standard Clock Oscillators 20MHz, Multi-Volt 1.6 3.6 V, STAB +/-25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 2858 |
|
$0.6560 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | 20MHz - Multi-Volt 1.6 ~ 3.6 V - STAB ±25 ppm - -20 ~ +70°C - 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
ECS-2520MV-200-CM-
|
Avnet Americas | Crystal Oscillator 20MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MV-200-CM-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |