-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2753CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30892 In Stock |
|
$0.7010 / $1.2200 | Buy Now |
DISTI #
ECS-2520MV-260-BN-
|
Avnet Americas | XO (Standard),26MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V ~ 3.6 V, 50ppm,-40 C ~ 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) - Tape and Reel (Alt: ECS-2520MV-260-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
520-2520MV-260-BN-T
|
Mouser Electronics | Standard Clock Oscillators 26MHz 1.6-3.6V -40C +85C RoHS: Compliant | 3635 |
|
$0.6300 / $0.9900 | Buy Now |
DISTI #
V72:2272_21376368
|
Arrow Electronics | Oscillator XO 26MHz ±50ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Container: Cut Strips | Americas - 1450 |
|
$0.6712 / $0.8111 | Buy Now |
|
Future Electronics | ECS-2520 Series 26 MHz 3.6 V ±50 ppm SMT HCMOS Multivolt™ Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 26MHz - Standby - CMOS - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.6040 / $0.7950 | Buy Now |
DISTI #
ECS-2520MV-260-BN-
|
Avnet Americas | XO (Standard),26MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V ~ 3.6 V, 50ppm,-40 C ~ 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) - Tape and Reel (Alt: ECS-2520MV-260-BN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 | Buy Now |
DISTI #
ECS-2520MV-260-BN-TR
|
Avnet Asia | XO (Standard),26MHz,Standby (Power Down),CMOS, Multi-Volt,1.6 V ~ 3.6 V, 50ppm,-40 C ~ 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) (Alt: ECS-2520MV-260-BN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5882 / $0.6579 | Buy Now |
DISTI #
4076573
|
Farnell | OSCILLATOR, 26MHZ, CMOS, SMD, 2.5 X 2MM RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-2520MV-260-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MV-260-BN-TR
ECS International Inc
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.08,52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FIUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |