Part Details for ECS-2520MV-333.3-CM-TR by ECS International Inc
Overview of ECS-2520MV-333.3-CM-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-2520MV-333.3-CM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MV-333.3-CM-TRCT-ND
|
DigiKey | XTAL OSC XO 33.3333MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4663 In Stock |
|
$0.7217 / $1.2900 | Buy Now |
DISTI #
ECS-2520MV-333.3-C
|
Avnet Americas | Crystal Oscillator 33.3333MHz 1.8V/2.5V/3.3V 15pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-2520MV-333.3-C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5501 / $0.7125 | Buy Now |
DISTI #
520-2520MV-333.3CMTR
|
Mouser Electronics | Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 3.6 V, STAB +/-25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 5671 |
|
$0.6250 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | 33.333MHz - Multi-Volt 1.6 ~ 3.6 V - STAB ±25 ppm - -20 ~ +70°C - 4-SMD 2.5 x 2.0 mm RoHS RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
Part Details for ECS-2520MV-333.3-CM-TR
ECS-2520MV-333.3-CM-TR CAD Models
ECS-2520MV-333.3-CM-TR Part Data Attributes
|
ECS-2520MV-333.3-CM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MV-333.3-CM-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DILCC4,.08,52 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |